
6077432 | |
|---|---|
DigiKey Part Number | 1882-6077432-ND |
Manufacturer | |
Manufacturer Product Number | 6077432 |
Description | PVC/15*0,14/BK/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 17 pos Female to D-Sub 15 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 17 pos Female to D-Sub 15 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 564,49000 Kč | 2 564,49 Kč |
| 10 | 2 179,92800 Kč | 21 799,28 Kč |
| 25 | 2 043,58400 Kč | 51 089,60 Kč |
| 50 | 1 946,17860 Kč | 97 308,93 Kč |
| 100 | 1 902,15630 Kč | 190 215,63 Kč |
| Unit Price without VAT: | 2 564,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 103,03290 Kč |



