1106556
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106556

DigiKey Part Number
1882-1106556-ND
Manufacturer
Manufacturer Product Number
1106556
Description
FORK SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.150" (80mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.150" (80mm)
Voltage - Supply
10V ~ 30V
Response Time
100µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 183,91000 Kč4 183,91 Kč
53 913,24800 Kč19 566,24 Kč
103 812,39000 Kč38 123,90 Kč
253 691,59240 Kč92 289,81 Kč
503 608,88500 Kč180 444,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 183,91000 Kč
Unit Price with VAT:5 062,53110 Kč