
1102888 | |
|---|---|
DigiKey Part Number | 1882-GL10-F4531S09-ND |
Manufacturer | |
Manufacturer Product Number | 1102888 |
Description | PHOTOELECTRIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 5.906" ~ 669.291" (150mm ~ 17m) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | 1102888 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 1ms |
Series | Output Configuration PNP - Light-ON |
Packaging Bulk | Light Source Red (625nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 5.906" ~ 669.291" (150mm ~ 17m) | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 241,99000 Kč | 3 241,99 Kč |
| 10 | 2 855,36800 Kč | 28 553,68 Kč |
| Unit Price without VAT: | 3 241,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 922,80790 Kč |













