


1102144 | |
|---|---|
DigiKey Part Number | 1882-1102144-ND |
Manufacturer | |
Manufacturer Product Number | 1102144 |
Description | FIBER OPTIC LINE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain |
Datasheet | Datasheet |
Category | Number of Beams 4 |
Manufacturer SICK, Inc. | Beam Pitch 300mm |
Series | Operating Range 0.5m ~ 3.2m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 587,40000 Kč | 10 587,40 Kč |
| 2 | 10 066,02000 Kč | 20 132,04 Kč |
| 3 | 9 770,79000 Kč | 29 312,37 Kč |
| 5 | 9 633,16800 Kč | 48 165,84 Kč |
| Unit Price without VAT: | 10 587,40000 Kč |
|---|---|
| Unit Price with VAT: | 12 810,75400 Kč |









