
1101537 | |
|---|---|
DigiKey Part Number | 1882-1101537-ND |
Manufacturer | |
Manufacturer Product Number | 1101537 |
Description | ENC ABSLT COMMTATN USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Commutation User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Flange Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Commutation | Rotational Life (Cycles Min) 0.36B |
Voltage - Supply 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 509,03000 Kč | 19 509,03 Kč |
| Unit Price without VAT: | 19 509,03000 Kč |
|---|---|
| Unit Price with VAT: | 23 605,92630 Kč |














