
1101394 | |
|---|---|
DigiKey Part Number | 1882-1101394-ND |
Manufacturer | |
Manufacturer Product Number | 1101394 |
Description | RFU610-10605 RADIO FREQUEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 860MHz ~ 960MHz |
Series | Interface Ethernet |
Packaging Box | Standards EPC, ISO 18000-6 |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 263,57000 Kč | 47 263,57 Kč |
| Unit Price without VAT: | 47 263,57000 Kč |
|---|---|
| Unit Price with VAT: | 57 188,91970 Kč |













