
1099382 | |
|---|---|
DigiKey Part Number | 1882-1099382-ND |
Manufacturer | |
Manufacturer Product Number | 1099382 |
Description | ENC ABSOLUT SSI USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SSI User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Flange Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Cable |
Output Type SSI | Rotational Life (Cycles Min) 0.36B |
Voltage - Supply 4.5V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 110,46000 Kč | 25 110,46 Kč |
| Unit Price without VAT: | 25 110,46000 Kč |
|---|---|
| Unit Price with VAT: | 30 383,65660 Kč |










