
1099340 | |
|---|---|
DigiKey Part Number | 1882-1099340-ND |
Manufacturer | |
Manufacturer Product Number | 1099340 |
Description | ENC ABSLT COMMTATN USR SEL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Commutation User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Cable |
Output Type Commutation | Rotational Life (Cycles Min) 2B |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 684,93000 Kč | 31 684,93 Kč |
| Unit Price without VAT: | 31 684,93000 Kč |
|---|---|
| Unit Price with VAT: | 38 338,76530 Kč |














