
1095246 | |
|---|---|
DigiKey Part Number | 1882-1095246-ND |
Manufacturer | |
Manufacturer Product Number | 1095246 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 500µs |
Series | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Bulk | Light Source Red (625nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 3.150" ~ 590.551" (80mm ~ 15m) | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 619,26000 Kč | 3 619,26 Kč |
| 10 | 3 139,87900 Kč | 31 398,79 Kč |
| Unit Price without VAT: | 3 619,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 379,30460 Kč |











