


1094808 | |
|---|---|
DigiKey Part Number | 1882-1094808-ND |
Manufacturer | |
Manufacturer Product Number | 1094808 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 300 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 300 | |
Voltage - Supply | 8V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 3.6B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 608,59000 Kč | 13 608,59 Kč |
| 5 | 11 654,43600 Kč | 58 272,18 Kč |
| 10 | 10 894,20300 Kč | 108 942,03 Kč |
| Unit Price without VAT: | 13 608,59000 Kč |
|---|---|
| Unit Price with VAT: | 16 466,39390 Kč |










