Safety Laser Scanner 9m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1094463

DigiKey Part Number
1882-1094463-ND
Manufacturer
Manufacturer Product Number
1094463
Description
SAFETY LASER SCANNERS, MICROSCAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 9m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Angle
275°
Manufacturer
SICK, Inc.
Detection Capability
30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm
Series
Number of Monitor Fields
128
Packaging
Bulk
Response Time
115ms
Part Status
Active
Safety Category
Category 3, PLd, SIL2
Protection Range
9m
Operating Temperature
-10°C ~ 50°C
Warning Range
64m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
8 - Safety (8)
Approval Agency
CE, cULus, GB, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228 408,05000 Kč228 408,05 Kč
Manufacturers Standard Package
Unit Price without VAT:228 408,05000 Kč
Unit Price with VAT:276 373,74050 Kč