Light Curtain Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain Receiver Only
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1093909

DigiKey Part Number
1882-1093909-ND
Manufacturer
Manufacturer Product Number
1093909
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
300mm
Manufacturer
SICK, Inc.
Features
Receiver Only
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Number of Beams
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 581,64000 Kč28 581,64 Kč
Manufacturers Standard Package
Unit Price without VAT:28 581,64000 Kč
Unit Price with VAT:34 583,78440 Kč