


1093906 | |
|---|---|
DigiKey Part Number | 1882-1093906-ND |
Manufacturer | |
Manufacturer Product Number | 1093906 |
Description | MULTIPLE BEAM SYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain Transmitter Only |
Datasheet | Datasheet |
Category | Beam Pitch 300mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 90.0m |
Series | Features Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Number of Beams 4 | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 856,40000 Kč | 21 856,40 Kč |
| Unit Price without VAT: | 21 856,40000 Kč |
|---|---|
| Unit Price with VAT: | 26 446,24400 Kč |













