Optical Sensor 3.937" (100mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092169

DigiKey Part Number
1882-1092169-ND
Manufacturer
Manufacturer Product Number
1092169
Description
SENSOR 100MM PNP AGV OPTIC
Customer Reference
Detailed Description
Optical Sensor 3.937" (100mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Light Source
Blue LED
Series
Connection Method
Connector, M12
Packaging
Box
Ingress Protection
IP64
Part Status
Obsolete
Operating Temperature
-10°C ~ 55°C
Sensing Distance
3.937" (100mm)
Base Product Number
Voltage - Supply
12V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1095594SICK, Inc.21882-1095594-ND24 606,51000 KčMFR Recommended
1100421SICK, Inc.01882-1100421-ND26 070,28000 KčMFR Recommended
1113053SICK, Inc.01882-1113053-ND27 957,16000 KčMFR Recommended
1113054SICK, Inc.01882-1113054-ND27 957,16000 KčMFR Recommended
In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 225,82000 Kč35 225,82 Kč
Manufacturers Standard Package
Unit Price without VAT:35 225,82000 Kč
Unit Price with VAT:42 623,24220 Kč