
1091318 | |
|---|---|
DigiKey Part Number | 1882-1091318-ND |
Manufacturer | |
Manufacturer Product Number | 1091318 |
Description | V3T11P-MR12A8 VISION 3D HEI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Inspection Camera |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Scan Rate 5000 scans/s |
Series | Voltage - Supply 24VDC |
Packaging Box | Ingress Protection IP65/IP67/IP69k - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Termination Style Connector |
Type 3D Inspection Camera | Operating Temperature -10°C ~ 50°C |
Installation Distance 56.0mm ~ 215.0mm | Weight 0.86 lb (390.09 g) |
Resolution 512 x 424 (217,088 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313 203,65000 Kč | 313 203,65 Kč |
| Unit Price without VAT: | 313 203,65000 Kč |
|---|---|
| Unit Price with VAT: | 378 976,41650 Kč |














