
1091144 | |
|---|---|
DigiKey Part Number | 1882-1091144-ND |
Manufacturer | |
Manufacturer Product Number | 1091144 |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.03 ~ 3 m/s, 0.03 ~ 6 m/s Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.03 ~ 3 m/s, 0.03 ~ 6 m/s | |
Flow Sensor Type | Liquid | |
Voltage - Input | 9V ~ 30V | |
Port Size | - | |
Switch Function/Rating | Pulse, Push-Pull | |
Material - Body | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 935,61000 Kč | 12 935,61 Kč |
| Unit Price without VAT: | 12 935,61000 Kč |
|---|---|
| Unit Price with VAT: | 15 652,08810 Kč |










