
1090689 | |
|---|---|
DigiKey Part Number | 1882-1090689-ND |
Manufacturer | |
Manufacturer Product Number | 1090689 |
Description | AGV SENSOR MLS 400MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
Category | Connection Method Cable with Connector |
Manufacturer SICK, Inc. | Ingress Protection IP65, IP67, IP68 |
Series | Cable Length 11.81" (300.00mm) |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Base Product Number |
Voltage - Supply 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 919,86000 Kč | 26 919,86 Kč |
| 10 | 20 317,91700 Kč | 203 179,17 Kč |
| Unit Price without VAT: | 26 919,86000 Kč |
|---|---|
| Unit Price with VAT: | 32 573,03060 Kč |










