
5337614 | |
|---|---|
DigiKey Part Number | 1882-1736-ND |
Manufacturer | |
Manufacturer Product Number | 5337614 |
Description | TAPE MAGNETIC TAPE 0.98"X54.7YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Tape Tape Adhesive 0.98" (25.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Category | Tape Type Magnetic Tape |
Manufacturer SICK, Inc. | Thickness 0.0512" (51.2 mils, 1.300mm) |
Series | Width 0.98" (25.00mm) |
Packaging Box | Length 164' (50.0m) 54.7 yds |
Part Status Active | Usage Holding, Joining, Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 349,58000 Kč | 20 349,58 Kč |
| 5 | 19 297,58200 Kč | 96 487,91 Kč |
| 10 | 18 905,04500 Kč | 189 050,45 Kč |
| Unit Price without VAT: | 20 349,58000 Kč |
|---|---|
| Unit Price with VAT: | 24 622,99180 Kč |







