
1092498 | |
|---|---|
DigiKey Part Number | 1882-1092498-ND |
Manufacturer | |
Manufacturer Product Number | 1092498 |
Description | MAGN LANE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position Flexible Membrane - Linear Cable |
Datasheet | Datasheet |
Category | Output CAN |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type Flexible Membrane - Linear |
Packaging Bulk | Voltage - Supply 9V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Magnetoresistive | Operating Temperature -20°C ~ 70°C |
Linear Range 0 ~ 400.00mm (0 ~ 15.75") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 596,65000 Kč | 21 596,65 Kč |
| Unit Price without VAT: | 21 596,65000 Kč |
|---|---|
| Unit Price with VAT: | 26 131,94650 Kč |














