
1090608 | |
|---|---|
DigiKey Part Number | 1882-1090608-ND |
Manufacturer | |
Manufacturer Product Number | 1090608 |
Description | SHORT RANGE SCANNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 8m 270° |
Datasheet | Datasheet |
Category | Number of Monitor Fields 48 |
Manufacturer SICK, Inc. | Response Time 134ms |
Series | Operating Temperature -10°C ~ 50°C |
Packaging Bulk | Features Includes Bracket, Cable |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Protection Range 8m | Approval Agency CE, EAC, TUV, UKCA |
Sensing Angle 270° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 088,10000 Kč | 71 088,10 Kč |
| Unit Price without VAT: | 71 088,10000 Kč |
|---|---|
| Unit Price with VAT: | 86 016,60100 Kč |














