
1096363 | |
|---|---|
DigiKey Part Number | 1882-1096363-ND |
Manufacturer | |
Manufacturer Product Number | 1096363 |
Description | SENSOR OPTICAL 50MM DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 984.25" (5 ~ 2500cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 984.25" (5 ~ 2500cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 9V ~ 28V |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78 987,91000 Kč | 78 987,91 Kč |
| Unit Price without VAT: | 78 987,91000 Kč |
|---|---|
| Unit Price with VAT: | 95 575,37110 Kč |













