
1088792 | |
|---|---|
DigiKey Part Number | 1882-1088792-ND |
Manufacturer | |
Manufacturer Product Number | 1088792 |
Description | ENC INCREMNT HTL/TTL USR SEL CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 125 HTL, TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | HTL, TTL | |
Pulses per Revolution | 125 | |
Voltage - Supply | 4.5V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 3.6B | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 275,72000 Kč | 11 275,72 Kč |
| Unit Price without VAT: | 11 275,72000 Kč |
|---|---|
| Unit Price with VAT: | 13 643,62120 Kč |














