
1085765 | |
|---|---|
DigiKey Part Number | 1882-1085765-ND |
Manufacturer | |
Manufacturer Product Number | 1085765 |
Description | PHOTOELECTRIC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 590.551" (0m ~ 15m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 500µs |
Series | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Bulk | Light Source Infrared (850nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 0" ~ 590.551" (0m ~ 15m) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 202,31000 Kč | 7 202,31 Kč |
| 10 | 6 385,05100 Kč | 63 850,51 Kč |
| Unit Price without VAT: | 7 202,31000 Kč |
|---|---|
| Unit Price with VAT: | 8 714,79510 Kč |














