
1084052 | |
|---|---|
DigiKey Part Number | 1882-1084052-ND |
Manufacturer | |
Manufacturer Product Number | 1084052 |
Description | ENC ABSOLUT SSI USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 SSI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type SSI | Termination Style Cable |
Pulses per Revolution 1024 | Rotational Life (Cycles Min) 3B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 099,46000 Kč | 26 099,46 Kč |
| Unit Price without VAT: | 26 099,46000 Kč |
|---|---|
| Unit Price with VAT: | 31 580,34660 Kč |















