PAC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083737

DigiKey Part Number
1882-1083737-ND
Manufacturer
Manufacturer Product Number
1083737
Description
PRESSURE SEN -1-10 BAR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Output
4 mA ~ 20 mA
Port Size
Female - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
0°C ~ 60°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 042,49000 Kč7 042,49 Kč
56 619,08800 Kč33 095,44 Kč
106 461,12900 Kč64 611,29 Kč
256 271,98240 Kč156 799,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7 042,49000 Kč
Unit Price with VAT:8 521,41290 Kč