1083558
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083558

DigiKey Part Number
1882-1083558-ND
Manufacturer
Manufacturer Product Number
1083558
Description
RADIO FREQUEN SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Reader Module 860MHz ~ 960MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Read/Write
Frequency
860MHz ~ 960MHz
Interface
Ethernet, RS 232, RS 422, USB
Standards
EPC, ISO 18000-6
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105 127,28000 Kč105 127,28 Kč
Manufacturers Standard Package
Unit Price without VAT:105 127,28000 Kč
Unit Price with VAT:127 204,00880 Kč