
6052945 | |
|---|---|
DigiKey Part Number | 1882-6052945-ND |
Manufacturer | |
Manufacturer Product Number | 6052945 |
Description | CIR CBL 17POS RCPT TO PLUG 2.95' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 2.95' (900.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 17 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 2.95' (900.00mm) |
1st Connector Number of Positions 17 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 902,33000 Kč | 5 902,33 Kč |
| Unit Price without VAT: | 5 902,33000 Kč |
|---|---|
| Unit Price with VAT: | 7 141,81930 Kč |











