
1073196 | |
|---|---|
DigiKey Part Number | 1882-1073196-ND |
Manufacturer | |
Manufacturer Product Number | 1073196 |
Description | RADIO FREQUEN SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 860MHz ~ 960MHz |
Series | Interface Ethernet, RS 232, RS 422, USB |
Packaging Bulk | Standards EPC, ISO 18000-6 |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92 682,86000 Kč | 92 682,86 Kč |
| Unit Price without VAT: | 92 682,86000 Kč |
|---|---|
| Unit Price with VAT: | 112 146,26060 Kč |















