
1054397 | |
|---|---|
DigiKey Part Number | 1882-1054397-ND |
Manufacturer | |
Manufacturer Product Number | 1054397 |
Description | RFU630-13101 RADIO FREQUEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 860MHz ~ 960MHz |
Series | Interface Ethernet, RS 232, RS 422, USB |
Packaging Box | Standards EPC, ISO 18000-6C |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126 517,57000 Kč | 126 517,57 Kč |
| Unit Price without VAT: | 126 517,57000 Kč |
|---|---|
| Unit Price with VAT: | 153 086,25970 Kč |














