
1082397 | |
|---|---|
DigiKey Part Number | 1882-1082397-ND |
Manufacturer | |
Manufacturer Product Number | 1082397 |
Description | LECTOR63 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 50.0mm ~ 2.2m | |
Resolution | 1600 x 1200 (1,920,000 Pixels) | |
Light Source | External | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107 590,60000 Kč | 107 590,60 Kč |
| Unit Price without VAT: | 107 590,60000 Kč |
|---|---|
| Unit Price with VAT: | 130 184,62600 Kč |














