
1082301 | |
|---|---|
DigiKey Part Number | 1882-1082301-ND |
Manufacturer | |
Manufacturer Product Number | 1082301 |
Description | INSPECTOR63 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Scan Rate 50 scans/s |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) 1.2m x 0.96m | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Min) 100.0mm x 75.0mm | Termination Style Cable with Connector |
Resolution 1.9MP, 1600 x 1200 (1,920,000 Pixels) | Operating Temperature 0°C ~ 50°C |
Light Source External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162 857,34000 Kč | 162 857,34 Kč |
| Unit Price without VAT: | 162 857,34000 Kč |
|---|---|
| Unit Price with VAT: | 197 057,38140 Kč |
















