
1078128 | |
|---|---|
DigiKey Part Number | 1882-1078128-ND |
Manufacturer | |
Manufacturer Product Number | 1078128 |
Description | SENSOR 25MM PUSH-PULL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.984" (25mm) Push-Pull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.984" (25mm) | |
Voltage - Supply | 10.8V ~ 28.8V | |
Response Time | 10µs | |
Output Configuration | Push-Pull | |
Light Source | RGB LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 948,33000 Kč | 16 948,33 Kč |
| 5 | 16 047,47000 Kč | 80 237,35 Kč |
| 10 | 15 711,25000 Kč | 157 112,50 Kč |
| Unit Price without VAT: | 16 948,33000 Kč |
|---|---|
| Unit Price with VAT: | 20 507,47930 Kč |













