
1076099 | |
|---|---|
DigiKey Part Number | 1882-1076099-ND |
Manufacturer | |
Manufacturer Product Number | 1076099 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 11.811" (3mm ~ 300mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.118" ~ 11.811" (3mm ~ 300mm) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 580,29000 Kč | 4 580,29 Kč |
| 10 | 4 420,45700 Kč | 44 204,57 Kč |
| Unit Price without VAT: | 4 580,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 542,15090 Kč |















