
1075262 | |
|---|---|
DigiKey Part Number | 1882-1075262-ND |
Manufacturer | |
Manufacturer Product Number | 1075262 |
Description | SENSORS FOR T-SLOT CYLINDERS, MZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Category | Output PNP-NO |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type T-Slot |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Resistive | Operating Temperature -30°C ~ 80°C |
Linear Range 0 ~ 8.89mm (0 ~ 0.35") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,97000 Kč | 2 359,97 Kč |
| 5 | 2 193,57800 Kč | 10 967,89 Kč |
| 10 | 2 131,52800 Kč | 21 315,28 Kč |
| 25 | 2 057,26640 Kč | 51 431,66 Kč |
| 50 | 2 006,42600 Kč | 100 321,30 Kč |
| 100 | 1 959,75590 Kč | 195 975,59 Kč |
| Unit Price without VAT: | 2 359,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 855,56370 Kč |










