
1074407 | |
|---|---|
DigiKey Part Number | 1882-1074407-ND |
Manufacturer | |
Manufacturer Product Number | 1074407 |
Description | SENSOR PROX INDUCTIVE 20MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 568,90000 Kč | 2 568,90 Kč |
| 5 | 2 389,78200 Kč | 11 948,91 Kč |
| 10 | 2 323,00900 Kč | 23 230,09 Kč |
| 25 | 2 243,10720 Kč | 56 077,68 Kč |
| 50 | 2 188,39060 Kč | 109 419,53 Kč |
| 100 | 1 966,98770 Kč | 196 698,77 Kč |
| Unit Price without VAT: | 2 568,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 108,36900 Kč |









