
1073406 | |
|---|---|
DigiKey Part Number | 1882-1073406-ND |
Manufacturer | |
Manufacturer Product Number | 1073406 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 26V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -20°C ~ 50°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology GMR (Giant Magnetoresistive) | Base Product Number |
Output PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 672,63000 Kč | 2 672,63 Kč |
| 5 | 2 487,34000 Kč | 12 436,70 Kč |
| 10 | 2 418,25600 Kč | 24 182,56 Kč |
| 25 | 2 335,55720 Kč | 58 388,93 Kč |
| 50 | 2 278,92980 Kč | 113 946,49 Kč |
| 100 | 2 053,34190 Kč | 205 334,19 Kč |
| Unit Price without VAT: | 2 672,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 233,88230 Kč |










