
1073330 | |
|---|---|
DigiKey Part Number | 1882-1073330-ND |
Manufacturer | |
Manufacturer Product Number | 1073330 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 720 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 720 | |
Voltage - Supply | 8V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 545,10000 Kč | 14 545,10 Kč |
| 5 | 12 455,38400 Kč | 62 276,92 Kč |
| 10 | 11 642,25700 Kč | 116 422,57 Kč |
| Unit Price without VAT: | 14 545,10000 Kč |
|---|---|
| Unit Price with VAT: | 17 599,57100 Kč |










