
1072836 | |
|---|---|
DigiKey Part Number | 1882-1072836-ND |
Manufacturer | |
Manufacturer Product Number | 1072836 |
Description | SENSOR PROX INDUCT 15MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 307,47000 Kč | 2 307,47 Kč |
| 5 | 2 144,27400 Kč | 10 721,37 Kč |
| 10 | 2 083,42200 Kč | 20 834,22 Kč |
| 25 | 2 010,60040 Kč | 50 265,01 Kč |
| 50 | 1 960,73860 Kč | 98 036,93 Kč |
| 100 | 1 914,96720 Kč | 191 496,72 Kč |
| Unit Price without VAT: | 2 307,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 792,03870 Kč |












