
1072673 | |
|---|---|
DigiKey Part Number | 1882-1072673-ND |
Manufacturer | |
Manufacturer Product Number | 1072673 |
Description | SENSOR PROX INDUCT 2MM IP69K CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 072,71000 Kč | 2 072,71 Kč |
| 5 | 1 924,92800 Kč | 9 624,64 Kč |
| 10 | 1 869,80900 Kč | 18 698,09 Kč |
| 25 | 1 803,89600 Kč | 45 097,40 Kč |
| 50 | 1 758,76300 Kč | 87 938,15 Kč |
| 100 | 1 717,32350 Kč | 171 732,35 Kč |
| Unit Price without VAT: | 2 072,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 507,97910 Kč |












