
1072654 | |
|---|---|
DigiKey Part Number | 1882-1072654-ND |
Manufacturer | |
Manufacturer Product Number | 1072654 |
Description | SENSOR PROXIMITY 3.8M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 149.606" (50mm ~ 3.8m) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 5ms |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Red Laser Diode (658nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 1.969" ~ 149.606" (50mm ~ 3.8m) | Operating Temperature -35°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 842,66000 Kč | 11 842,66 Kč |
| 5 | 11 178,41200 Kč | 55 892,06 Kč |
| 10 | 10 930,57200 Kč | 109 305,72 Kč |
| Unit Price without VAT: | 11 842,66000 Kč |
|---|---|
| Unit Price with VAT: | 14 329,61860 Kč |










