
1072051 | |
|---|---|
DigiKey Part Number | 1882-1072051-ND |
Manufacturer | |
Manufacturer Product Number | 1072051 |
Description | SENS GLA DIST DETE SENS NPN PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type NPN, PNP |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 699,52000 Kč | 38 699,52 Kč |
| Unit Price without VAT: | 38 699,52000 Kč |
|---|---|
| Unit Price with VAT: | 46 826,41920 Kč |














