
1071996 | |
|---|---|
DigiKey Part Number | 1882-1071996-ND |
Manufacturer | |
Manufacturer Product Number | 1071996 |
Description | SENSOR OPT 20-7000CM CAN RS-422 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 3149.61" (20 ~ 8000cm) CAN, RS-232, RS-422, USB Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 3149.61" (20 ~ 8000cm) |
Manufacturer SICK, Inc. | Output Type CAN, RS-232, RS-422, USB |
Series | Voltage - Supply 19.2V ~ 28.8V |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320 564,92000 Kč | 320 564,92 Kč |
| Unit Price without VAT: | 320 564,92000 Kč |
|---|---|
| Unit Price with VAT: | 387 883,55320 Kč |














