Inductive Proximity Sensor 1.575" (40mm) IP67, IP68, IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071852

DigiKey Part Number
1882-1071852-ND
Manufacturer
Manufacturer Product Number
1071852
Description
SENSOR PROX INDUCTIVE 40MM MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.575" (40mm) IP67, IP68, IP69K Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 85°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67, IP68, IP69K
Sensing Distance
1.575" (40mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Module
Response Frequency
100Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 964,78000 Kč1 964,78 Kč
51 822,71000 Kč9 113,55 Kč
101 769,75300 Kč17 697,53 Kč
251 706,41520 Kč42 660,38 Kč
501 663,04580 Kč83 152,29 Kč
1001 623,24200 Kč162 324,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 964,78000 Kč
Unit Price with VAT:2 377,38380 Kč