
1071840 | |
|---|---|
DigiKey Part Number | 1882-1071840-ND |
Manufacturer | |
Manufacturer Product Number | 1071840 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 150Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 871,13000 Kč | 1 871,13 Kč |
| 5 | 1 735,90400 Kč | 8 679,52 Kč |
| 10 | 1 685,48800 Kč | 16 854,88 Kč |
| 25 | 1 625,16120 Kč | 40 629,03 Kč |
| 50 | 1 583,84980 Kč | 79 192,49 Kč |
| 100 | 1 545,94000 Kč | 154 594,00 Kč |
| Unit Price without VAT: | 1 871,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 264,06730 Kč |










