
1071590 | |
|---|---|
DigiKey Part Number | 1882-1071590-ND |
Manufacturer | |
Manufacturer Product Number | 1071590 |
Description | SENSOR OPT 20-8000CM CAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 3149.61" (20 ~ 8000cm) CAN, RS-232, USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 3149.61" (20 ~ 8000cm) | |
Output Type | CAN, RS-232, USB | |
Voltage - Supply | 19.2V ~ 28.8V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320 564,92000 Kč | 320 564,92 Kč |
| Unit Price without VAT: | 320 564,92000 Kč |
|---|---|
| Unit Price with VAT: | 387 883,55320 Kč |














