1071295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071295

DigiKey Part Number
1882-1071295-ND
Manufacturer
Manufacturer Product Number
1071295
Description
INDUCTIVE PROXIMITY SENSORS, IME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.787" (20mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 477,37000 Kč2 477,37 Kč
52 304,84800 Kč11 524,24 Kč
102 240,56200 Kč22 405,62 Kč
252 163,59480 Kč54 089,87 Kč
502 110,90240 Kč105 545,12 Kč
1002 062,53580 Kč206 253,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 477,37000 Kč
Unit Price with VAT:2 997,61770 Kč