
1070559 | |
|---|---|
DigiKey Part Number | 1882-1070559-ND |
Manufacturer | |
Manufacturer Product Number | 1070559 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 196.85" (5m) |
Sensing Distance 0.787" ~ 37.402" (20mm ~ 950mm) | Adjustment Type Adjustable, 5-Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 953,35000 Kč | 5 953,35 Kč |
| 10 | 5 245,46800 Kč | 52 454,68 Kč |
| Unit Price without VAT: | 5 953,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 203,55350 Kč |













