
1069340 | |
|---|---|
DigiKey Part Number | 1882-1069340-ND |
Manufacturer | |
Manufacturer Product Number | 1069340 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 59.06" (0m ~ 1.5m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 333µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 0" ~ 59.06" (0m ~ 1.5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 382,73000 Kč | 12 382,73 Kč |
| Unit Price without VAT: | 12 382,73000 Kč |
|---|---|
| Unit Price with VAT: | 14 983,10330 Kč |










