
NSI45025AT1G | |
|---|---|
DigiKey Part Number | NSI45025AT1GOSTR-ND - Tape & Reel (TR) NSI45025AT1GOSCT-ND - Cut Tape (CT) NSI45025AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45025AT1G |
Description | IC CURRENT REGULATOR 10% SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45025AT1G Models |
Category | Voltage - Input 45V |
Manufacturer onsemi | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Regulator | Package / Case SOD-123 |
Sensing Method High/Low-Side | Supplier Device Package SOD-123 |
Accuracy ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,69600 Kč | 67,40 Kč |
| 100 | 2,30140 Kč | 230,14 Kč |
| 250 | 2,11240 Kč | 528,10 Kč |
| 500 | 1,99858 Kč | 999,29 Kč |
| 1 000 | 1,90452 Kč | 1 904,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73618 Kč | 5 208,54 Kč |
| 6 000 | 1,68100 Kč | 10 086,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









