
1068919 | |
|---|---|
DigiKey Part Number | 1882-1068919-ND |
Manufacturer | |
Manufacturer Product Number | 1068919 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 35.433" (900mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.25ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 35.433" (900mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 362,83000 Kč | 3 362,83 Kč |
| 10 | 2 904,86300 Kč | 29 048,63 Kč |
| Unit Price without VAT: | 3 362,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 069,02430 Kč |














